MEAN WELL NTS-250P-112

You may also like:
NTS-250P-124 NTS-250P-124
MEAN WELL
NTS-250P-148 NTS-250P-148
MEAN WELL
NTS-250P-212 NTS-250P-212
MEAN WELL
NTS-250P-224 NTS-250P-224
MEAN WELL
NTS-250P-248 NTS-250P-248
MEAN WELL
NTS-400P-112 NTS-400P-112
MEAN WELL

$92.95 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2325623
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NTS-250P-112
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $92.95
5+ $83.95
25+ $75.95

Request a Large Quantity Quote

110VAC Output 250W True Sine Wave DC-AC Power Inverter 12VDC 25A Input

Output: 100 / 110 / 115 / 120 VAC (Selectable by DIP switch)
Input: 12 VDC, 25 A

Features

  • Compact size and weight
  • True sine wave output (THD <3%)
  • High surge power up to 500W
  • Fanless design, cooling by free air convection
  • AC output voltage and frequency selectable by DIP switch
  • No load dissipation <1.5W max. at standby saving mode
  • -20°C to +70°C wide operating temperature
  • Power ON-OFF remote control
  • Protections:
    • Input: Reverse polarity, DC low alarm, DC low shutdown, Over voltage
    • Output: Short circuit, Overload, Over temperature
  • Battery over discharge protection (low voltage disconnect)
  • Suitable for lead-acid or li-ion batteries
  • Support Tx/Rx for monitoring power inverter status
  • Conformal coating
  • 3-year warranty

Specifications

AC Output:
  • Rated Power: 250 W; 287.5 W (over rated power, 3 min.); 375 W (peak power, 10 sec.); 500 W (surge power, 30 cycles)
  • AC Voltage: 100 / 110 / 115 / 120 VAC, selectable by DIP switch (110VAC is default)
  • Frequency: 50 / 60 Hz, selectable by DIP switch (60 Hz is default)
DC Input
  • DC Voltage: 12 VDC
  • Voltage Range (typ.): 10 VDC to 16.5 VDC
  • DC Current: 25 A
  • Efficiency: 91%
  • Battery Types: Lead Acid or Li-Ion
  • Size: 7.32"L x 3.95"W x 1.26"H (186 x 100.5 x 32mm)
  • Agency Approvals: CB, CE, FCC, EN, EAC, UKCA

Applications

  • Mobile device
  • Home and office appliance
  • Portable equipment
  • Vehicle
  • RV
  • Yacht
  • Off-grid solar power system
  • Wireless network
  • Telecom or datacom system


Report a problem
Suggest a product
Specification Value
Output Voltage100 VAC, 110 VAC, 115 VAC, 120 VAC
Power Rating250 W
AC Power CordNot Included
FamilyNTS-250
Input Voltage Range10 VDC to 16.5 VDC
Input Voltage12 VDC
Input Frequency50 Hz, 60 Hz
Maximum Input Current25 A
Output Connector TypeSee Datasheet
Number of Outputs1
Product TypeTrue Sine DC-AC Inverter
Efficiency91%
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Length7.32 in.
Width3.96 in.
Height1.26 in.
Agency ApprovalsCB, CE, FCC, EN, EAC, UKCA
ColorSilver
TypePower Inverter


Report a problem
Suggest a product