MEAN WELL NTS-300-148US

You may also like:
NTS-250P-112 NTS-250P-112
MEAN WELL
NTS-250P-124 NTS-250P-124
MEAN WELL
NTS-250P-148 NTS-250P-148
MEAN WELL
NTS-250P-212 NTS-250P-212
MEAN WELL
NTS-250P-224 NTS-250P-224
MEAN WELL
NTS-250P-248 NTS-250P-248
MEAN WELL
New Product

$126.89 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2333767
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NTS-300-148US
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $126.89
10+ $119.19
100+ $117.95

Request a Large Quantity Quote

300 Watt High Reliability True Sine Wave DC to AC Power Inverter 48VDCin 110VAC NEMA 5-15R

Input: 48 VDC
Output: 100 / 110 / 115 / 120 VAC
AC Output Socket: USA NEMA 5-15R

Features

  • AC output voltage and frequency selectable by DIP switch (100/110/115/120 VAC); (50/60Hz)
  • Compact size and light weight
  • True sine wave output (THD <3%)
  • High surge power up to 600 W (30 cycles)
  • Fanless design
  • No load dissipation <1.5W max. at standby saving mode
  • -25deg;C to +65°C wide operating temperature
  • Power ON-OFF remote control
  • Front panel indicator for operation status
  • Protections:
    • Input: Reverse polarity, DC low alarm, DC low shutdown, over voltage
    • Output: Short circuit, overload, over temperature
  • Battery over discharge protection (Low voltage disconnect)
  • Conformal coating
  • Agency Approvals: CB, FCC, DEKRA
  • 3 year warranty

Specifications

AC Output
  • Rated Power (continuous): 300 W
  • Over-Rated Power (3 min.): 345 W
  • Peak Power (10 sec.): 450 W
  • Surge Power (30 cycles): 600 W
  • AC Voltage: 100 / 110 / 115 / 120 VAC selectable by DIP switch (110 VAC default)
  • Frequency: 50 / 60 Hz selectable by DIP switch (60 Hz default)
  • Connection: NEMA 5-15R x2 (USA)
DC Input
  • DC Voltage: 48 V
  • Voltage Range: 40 to 66 VDC
  • DC Current: 8 A
  • Efficiency: 92%
  • Battery Types: Lead acid or Li-Ion

Applications

  • Mobile device
  • Home and office appliance
  • Power tools
  • Portable equipment
  • Vehicle
  • Yacht
  • Off-grid solar power system
  • Wireless network
  • Telecom or datacom system


Report a problem
Suggest a product
Specification Value
Output Voltage100 VAC, 110 VAC, 115 VAC, 120 VAC
Power Rating300 W
AC Power CordNot Included
FamilyNTS-300
Input Voltage Range40 VDC to 66 VDC
Input Voltage48 VDC
Input Frequency50 Hz, 60 Hz
Maximum Input Current8 A
Output Connector TypeNEMA 5-15R
Number of Outputs1
Product TypeTrue Sine DC-AC Inverter
Efficiency92%
MountingChassis
Minimum Operating Temperature-25°C
Maximum Operating Temperature65°C
Length8.27 in
Width5.12 in.
Height2.17 in.
Agency ApprovalsCB, CE, FCC, EN, EAC, UKCA
ColorGray
TypePower Inverter


Report a problem
Suggest a product