MEAN WELL NTU-3200-148UN

You may also like:
NTS-250P-112 NTS-250P-112
MEAN WELL
NTS-250P-124 NTS-250P-124
MEAN WELL
NTS-250P-148 NTS-250P-148
MEAN WELL
NTS-250P-212 NTS-250P-212
MEAN WELL
NTS-250P-224 NTS-250P-224
MEAN WELL
NTS-250P-248 NTS-250P-248
MEAN WELL
New Product

$875.95 ea

4 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2338663
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NTU-3200-148UN
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $875.95
5+ $855.95
25+ $840.95

Request a Large Quantity Quote

110VAC Output 3000W True Sine Wave DC-AC Power Inverter Universal Receptacle 48VDC 75A Input with Built-in UPS Function

Output: 100 / 110 / 115 / 120 VAC (Selectable by DIP switch)
Input: 48 VDC, 75 A


Find out more about MEAN WELL Industrial Grade, Reliable and Durable Charger and Inverters.

Features

  • Built-in UPS function (AC by-pass)
  • True sine wave output (THD <3%)
  • High surge power up to 6000W
  • Temperature controlled cooling fan
  • AC output voltage and frequency selectable by DIP switch
  • -25°C to +70°C wide operating temperature
  • Power ON-OFF remote control
  • Front panel indicator for operation status
  • Protections:
    • Input: Reverse polarity, DC low alarm, DC low shutdown, Over voltage
    • Output: Short circuit, Overload, Over temperature
  • Battery over discharge protection (low voltage disconnect)
  • Suitable for lead-acid or li-ion batteries
  • Remote controller (IRC1, IRC2, IRC3 accessory sold separately, see datasheet)
  • Support RS-232 communication (Communication cable order no.: DS-RJ11-RS232, sold separately)
  • Conformal coating
  • 3-year warranty

Specifications

AC Output:
  • Rated Power: 3000 W; 3500 W (over rated power, 3 min.); 4500 W (peak power, 10 sec.); 6000 W (surge power, 30 cycles)
  • AC Voltage: 100 / 110 / 115 / 120 VAC, selectable by DIP switch (110VAC is default)
  • Frequency: 50 / 60 Hz, selectable by DIP switch (60 Hz is default)
  • Output Connection: Universal Receptacle
DC Input
  • DC Voltage: 48 VDC
  • Voltage Range (typ.): 40 VDC to 66 VDC
  • DC Current: 75 A
  • Efficiency: 91%
  • Battery Types: Lead Acid or Li-Ion
  • Size: 16.54"L x 10.63"W x 3.86"H (420 x 270 x 98mm)
  • Agency Approvals: CB, FCC, EN, DEKRA

Applications

  • Home and office appliance
  • Portable equipment
  • Power tools
  • Vehicle
  • RV
  • Yacht
  • Off-grid solar power system

Alternate Angles

Input Side of Mean Well NTU-3200 Power Inverter

Report a problem
Suggest a product
Specification Value
Output Voltage100 VAC, 110 VAC, 115 VAC, 120 VAC
Power Rating3000 W
AC Power CordNot Included
FamilyNTU-3200
Input Voltage Range40 VDC to 66 VDC
Input Voltage48 VDC
Input Frequency50 Hz, 60 Hz
Maximum Input Current75 A
Output Connector TypeUniversal
Number of Outputs1
Product TypeTrue Sine Wave DC-AC Power Inverter with UPS Function
Efficiency91%
MountingChassis
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Length16.54 in.
Width10.63 in.
Height3.86 in.
Agency ApprovalsCB, FCC, EN, DEKRA
ColorGray


Report a problem
Suggest a product