*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $1,045.95 |
10+ | $969.95 |
25+ | $905.95 |
Specification | Value |
---|---|
Output Voltage | 100 VAC, 110 VAC, 115 VAC, 120 VAC |
Power Rating | 3000 W |
AC Power Cord | Not Included |
Family | NTU-3200 |
Input Voltage Range | 40 VDC to 66 VDC |
Input Voltage | 48 VDC |
Input Frequency | 50 Hz, 60 Hz |
Maximum Input Current | 75 A |
Output Connector Type | NEMA 5-15R |
Number of Outputs | 1 |
Product Type | True Sine Wave DC-AC Power Inverter with UPS Function |
Efficiency | 91% |
Mounting | Chassis |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Length | 16.54 in. |
Width | 10.63 in. |
Height | 3.86 in. |
Agency Approvals | CB, FCC, EN, DEKRA |
Color | Gray |
Type | Power Inverter w/ UPS |