SPDT 12VDC Auto Relay 5-Pin

You may also like:
SARN-112DF SARN-112DF
CB1F-P-12V CB1F-P-12V
LD1A-12F-R LD1A-12F-R
LD-12F LD-12F
LD-5F LD-5F
171-1C-12DM-R 171-1C-12DM-R
CB1AH-24V CB1AH-24V

$2.49 ea

9 ship on Mar. 2


  • Jameco Part no.: 2231179
  • Manufacturer: Ningbo Forward Relay
  • Manufacturer no.: NVF4-4C-Z40A2D
  • HTS code: 8536490075
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.25
50+ $2.09
100+ $1.75

Request a Large Quantity Quote

SPDT 12VDC Auto Relay 5-Pin

Features

  • Miniature
  • Contact load capacity up to 80A
  • Suitable for automobile
  • Terminal types as inserting
  • Contact arrangement: 1C
  • Contact rating (resistive): NO: 50A, 80A/14VDC; NC: 40A, 60A/14VDC
  • Max. switching power: 980W
  • Max. switching voltage: 75 VDC
  • Rated coil voltage: 12 VDC
  • Coil resistance: 80 ohms


Report a problem
Suggest a product
Specification Value
FamilyAutomotive
Contact FormSPDT
DC Coil Voltage12
Maximum Current Rating (A)40
Coil Resistance (ohms)50
Pin Count5


Report a problem
Suggest a product