1.5 Meter Blue Portable Electroluminescence Wire Set

You may also like:
MCDL-1210UWC MCDL-1210UWC
MCD Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 263484
  • Manufacturer: Velleman
  • Manufacturer no.: NWRB15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541402000
  • Web Exclusive
Electroluminescence Wire

Imagine the possibilities of transforming ordinary objects with high tech visual effects. Wrap this fluorescent wire around any object such as musical instruments, models, science projects, and presentation boards. Super charge your projects with brilliant color.

Features:
  • Electroluminescence (EL) wire, extremely flexible
  • Uses include on a bike, in a car, decoration, party, theatre, computer, safety
  • 3 functions: continuous on, slow flash, and quick flash
  • Wire specifications: 0.09" thickness / Length: 4.9 feet (1.5 meters)
  • Power supply: (2) 1.5V AA batteries (not included, recommend Jameco P/N: 198707)
  • Current consumption: 100mA


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product