172 x 150 x 51 mm 220 VAC Tubeaxial Fan

You may also like:
RAH1751B1-C-T RAH1751B1-C-T
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
UF-60D11HBWH-R UF-60D11HBWH-R
SP101A-1123HBL-GN SP101A-1123HBL-GN

$24.95 ea

21 ship on Apr. 21


  • Jameco Part no.: 2265879
  • Manufacturer: Orion Fans
  • Manufacturer no.: OA172SAP-22-1TB
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $24.95
10+ $23.95
50+ $22.95
100+ $20.95
250+ $19.95

Request a Large Quantity Quote

172 x 150 x 51 mm 220 VAC Tubeaxial Fan
235 CFM


Specifications:

  • Manufacturer: Orion
  • Manufacture#: 0A172SAP-22-1TB
  • Voltage Input: 220 VAC
  • Current: 230 mA
  • Power: 50 Watt
  • Bearing: Ball
  • Airflow: 235 CFM
  • Noise: 52 dBA
  • Connection: Terminals


Report a problem
Suggest a product
Specification Value
Voltage Rating220 VAC
Height172 mm
Width150 mm
Depth51 mm
Air Flow (CFM)235
BearingBall
Current Rating230 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)52
TerminationTerminals
Power Rating50 W


Report a problem
Suggest a product