TE Connectivity OAC-5

You may also like:
ESR5102401000Z ESR5102401000Z
Excel Cell Electronics
KF0602D KF0602D
Kyotto
KB20C02A KB20C02A
Kyotto
KF0604D KF0604D
Kyotto
KG1005D-R KG1005D-R
Kyotto
KG1010D KG1010D
Kyotto

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 184524
  • Manufacturer: TE Connectivity
  • Manufacturer no.: OAC-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $17.99
5+ $17.09

Request a Large Quantity Quote

5VDC Output Module Relay 20mA 4000Vrms Through Hole/Plug-In

Features

  • Industry standard package and pin-out
  • Color coded by function
  • 4,000 V rms optical isolation
  • High immunity to false operation
  • Series compatible
  • Output modules can be controlled from sinking or sourcing logic
  • Compatible with 2IO series mounting boards

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product