MEAN WELL ODLC-65-1750

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
MEAN WELL
LCM-40U LCM-40U
MEAN WELL
HLG-240H-C1050A HLG-240H-C1050A
MEAN WELL
HLG-240H-C1750A HLG-240H-C1750A
MEAN WELL
HVGC-650-L-AB HVGC-650-L-AB
MEAN WELL
LCM-40UDA LCM-40UDA
MEAN WELL

$25.50 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263615
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ODLC-65-1750
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $25.50
5+ $23.20
25+ $20.88

Request a Large Quantity Quote

1750mA 27-36V 63W Constant Current Mode LED Driver with Dimming IP67

Constant Current Region: 27-36 Volts DC @ 1.75 Amps

Features

  • "Blank" Type: 2 in 1 dimming (0-10VDC and 10V PWM)
  • Constant current mode output
  • Flicker free design
  • Plastic housing design with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • IP67 rating for indoor or outdoor installations
  • 3 year warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Size: 4.76" x 3.03" x 1.12"
  • Enclosure rating: IP67
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • LED panel lighting
  • Indoor LED lighting
  • LED flood lighting


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current1.75 A
Output Range27 VDC to 36 VDC
Input Voltage180 VAC to 295 VAC
Output Connector TypeStripped and Tinned
Length4.76 in.
Width3.03 in.
Height1.12 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating63 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.4 A
Efficiency85%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
FamilyODLC-65
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product