1750mA 27-36V 63W Constant Current Mode LED Driver Driver with Aux 12VDC Output IP67

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
LCM-40U LCM-40U
HLG-240H-C1050A HLG-240H-C1050A
HLG-240H-C1750A HLG-240H-C1750A
HVGC-650-L-AB HVGC-650-L-AB
LCM-40UDA LCM-40UDA

$22.80 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263607
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ODLC-65A-1750
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $22.80
10+ $20.80

Request a Large Quantity Quote

1750mA 27-36V 63W Constant Current Mode LED Driver with Aux 12VDC Output IP67

Constant Current Region: 27-36 Volts DC @ 1.75 Amps

Features

  • "A" Type: Auxiliary DC output (12V @ 50mA)
  • Constant current mode output
  • Flicker free design
  • Plastic housing design with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • IP67 rating for indoor or outdoor installations
  • 3 years warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Size: 4.76" x 3.03" x 1.12"
  • Enclosure rating: IP67
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • LED panel lighting
  • Indoor LED lighting
  • LED flood lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)1.75
Additional Output Voltages (VDC)12, 27 to 36
Input Voltage (VAC)180 to 295
Output Connector TypeStripped and Tinned
Length (inch)4.76
Width (inch)3.03
Height (inch)1.12
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)63
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)85
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)85
FamilyODLC-65
Number of Outputs2
ColorWhite
StyleEnclosed


Report a problem
Suggest a product