12V 3A 36W PWM Output IP67 LED Driver Driver with Dimming and Aux 12VDC Output

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
XLG-75-12-A XLG-75-12-A
XLG-200-12-A XLG-200-12-A
XLG-100-12-A XLG-100-12-A

$20.90 ea

Factory Stock - Ships on Oct. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2264231
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ODLV-45A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $20.90
10+ $19.00

Request a Large Quantity Quote

12V 3A 36W PWM Output IP67 LED Driver with Dimming and Aux 12VDC Output

12 Volts DC @ 3 Amps

Features

  • "A" Type: 2 in 1 dimming (dim-to-off) and Auxiliary DC output
  • Constant Voltage PWM style output with 1KHz frequency
  • Plastic housing with Class II design
  • Built-in active PFC function
  • IP67 rating for indoor or outdoor installations
  • 3 year warranty

Specifications

  • Input voltage: 90 to 295 VAC @ 47-63 Hz
  • Size: 4.37" x 3.03" x 1.12"
  • Certification: UL, CUL, SELV, ENEC, CCC, CB, CE

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3
Maximum Output Power (W)36
FamilyODLV-45
Additional Output Voltages (VDC)12
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeStripped and Tinned
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/ENEC/EAC/CCC
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)85
Length (inch)4.37
Width (inch)3.03
Height (inch)1.12
ColorWhite
StyleEnclosed


Report a problem
Suggest a product