36V 1.8A 64.8W PWM Output IP67 LED Driver Driver with Dimming

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-185H-36A HLG-185H-36A
HLG-320H-42B HLG-320H-42B
HLG-150H-42B HLG-150H-42B

$21.90 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2264175
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ODLV-65-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $21.90
10+ $19.90

Request a Large Quantity Quote

36V 1.8A 64.8W PWM Output IP67 LED Driver with Dimming

36 Volts DC @ 1.8 Amps

Features

  • "Blank" Type: 2 in 1 dimming (dim-to-off)(0-10VDC and 10V PWM)
  • Constant Voltage PWM style output with 1KHz frequency
  • Plastic housing with Class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • IP67 rating for indoor or outdoor installations
  • 3 year warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Size: 4.76" x 3.03" x 1.12"
  • Certification: CUL, SELV, ENEC, CCC, CB, CE

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)1.8
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)180 to 295
Output Connector TypeStripped and Tinned
Length (inch)4.76
Width (inch)3.03
Height (inch)1.12
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)64.8
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)85
FamilyODLV-65
Number of Outputs1
ColorWhite
StyleEnclosed


Report a problem
Suggest a product