MEAN WELL ODLV-65-60

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$23.95 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2264207
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ODLV-65-60
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $23.95
5+ $21.95
25+ $19.95

Request a Large Quantity Quote

60V 1.08A 64.8W PWM Output IP67 LED Driver with Dimming

60 Volts DC @ 1.08 Amps

Features

  • "Blank" Type: 2 in 1 dimming (dim-to-off)(0-10VDC and 10V PWM)
  • Constant Voltage PWM style output with 1KHz frequency
  • Plastic housing with Class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • IP67 rating for indoor or outdoor installations
  • 3 year warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Size: 4.76" x 3.03" x 1.12"
  • Certification: UL, SELV, ENEC, CCC, CB, CE

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Output Voltage60 VDC
Output Current1.08 A
Output RangeN/A
Input Voltage180 VAC to 295 VAC
Output Connector TypeStripped and Tinned
Length4.76 in.
Width3.03 in.
Height1.12 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating64.8 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.4 A
Efficiency90%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
FamilyODLV-65
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product