MEAN WELL ODLV-65A-24

You may also like:
LPV-60-24 LPV-60-24
MEAN WELL
XLG-75-H-A XLG-75-H-A
MEAN WELL
XLG-75-H-AB XLG-75-H-AB
MEAN WELL
NPF-200-24 NPF-200-24
MEAN WELL
NPF-200V-24 NPF-200V-24
MEAN WELL
PWM-200-24 PWM-200-24
MEAN WELL

$24.95 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2264167
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ODLV-65A-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $24.95
5+ $22.95
25+ $21.95

Request a Large Quantity Quote

24V 2.4A 57.6W PWM Output IP67 LED Driver with Dimming and Aux 12VDC Output

24 Volts DC @ 2.4 Amps

Features

  • "A" Type: 2 in 1 dimming (dim-to-off) and Auxiliary DC output
  • Constant Voltage PWM style output with 1KHz frequency
  • Plastic housing with Class II design
  • Built-in active PFC function
  • IP67 rating for indoor or outdoor installations
  • 3 year warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Size: 4.76" x 3.03" x 1.12"
  • Certification: CUL, SELV, ENEC, CCC, CB, CE

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current2.40 A
Output Range12 VDC
Input Voltage180 VAC to 295 VAC
Output Connector TypeStripped and Tinned
Length4.76 in.
Width3.03 in.
Height1.12 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating57.6 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.4 A
Efficiency87%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
FamilyODLV-65
Number of Outputs2
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product