195W 30V 6A Dual Channel with Fixed 5V 3A Benchtop Programmable DC Power Supply 3.9" LCD

You may also like:
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics

$455.9525 ea

50 ship on Jun. 13


  • Web Exclusive

195W 30V 6A Dual Channel with Fixed 5V 3A Benchtop Programmable DC Power Supply 3.9" LCD

Features

  • Two independent controllable channels
  • Output resolution: 1mV/1mA
  • Low ripple and noise: <300 µVrms / 2 mVpp
  • Up to 100 group timers
  • Up to 10 group preset system configurations
  • Over-voltage and over-current protection
  • Auto cooling system
  • 3.9" high resolution (480 x 320) TFT LCD
  • Multiple communication interface: USB and RS232

Specifications

  • Total Output Power: 195 W
  • Channels: Two independent, one fixed 5V
  • Output Voltage: 0 to 30 V (independent / parallel); 0 to 60 V (series); -30 V to 30 V (plus-minus)
  • Output Current: 0 to 3 A (independent / series / plus-minus); 0 to 6 A (parallel)
  • Fixed Channel: 5 V @ 3 A
  • Interface: USB Host & Device and RS232
  • Dimensions: 250 mm W x 358 mm D x 158 mm H

Resources & Downloads

Videos


ODP Brief Introduction


Report a problem
Suggest a product
Specification Value
Input Voltage110 VAC, 220 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 30 VDC
Output Current0 A to 3 A
Power Rating195 W
Type of DisplaysDigital LCD
Number of Outputs2
Length14.09 in.
Width9.84 in.
Height6.22 in.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product