378W 30V 6A 6V 3A Three Channel Benchtop Programmable DC Power Supply 4" LCD

You may also like:
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics

$498.95 ea

50 ship on Jun. 1


  • Web Exclusive

378W 30V 6A 6V 3A Three Channel Benchtop Programmable DC Power Supply 4" LCD

Features

  • Three independent controllable channels
  • Output resolution: 1mV/1mA
  • Low ripple and noise
  • Up to 100 group timers
  • Multi-working mode: individual, parallel and series
  • Over-voltage and over-current protection
  • Datalogging function: record the output voltage and current, and display recorded data in a chart
  • Auto cooling system
  • CV / CC auto-switch
  • 4" high resolution (480 x 320) LCD
  • Multiple communication interface: USB, RS232 and LAN
  • Supports SCPI and LabVIEW

Specifications

  • Total Output Power: 378 W
  • Output Range: 0 to 30 V @ 6 A (x 2 channels), 0 to 6 V @ 3 A
  • Interface: USB Host&Device, RS232 and LAN
  • Dimensions: 250 mm W x 358 mm D x 158 mm H

Videos



Report a problem
Suggest a product
Specification Value
Input Voltage110 VAC, 220 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 30 VDC
Output Current0 A to 6 A
Power Rating378 W
Type of DisplaysDigital LCD
Number of Outputs3
Length14.09 in.
Width9.84 in.
Height6.22 in.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product