Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Hall Effect Sensor 25 Volt 50mA Bipolar

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
1645 1645
Slashed Prices - Limited Quantity

$2.29 ea

19 ship on Jun. 4


  • Jameco Part no.: 1871879
  • Manufacturer: Optek Technology
  • Manufacturer no.: OH180U
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.29
10+ $2.09
100+ $1.95

Request a Large Quantity Quote

Hall Effect Sensor 25 Volt 50mA Bipolar

This hall effect sensor contains a monolithic integrated circuit which incorporates a Hall element, a linear amplifier, and Schmitt trigger on a single silicon chip. Included on-chip is a bandgap voltage regulator to allow operations with a wide range of supply voltages. The device features logic level output and provides up to 30mA of sink current. This allows direct driving of more than 10 TTL loads or any standard logic family using power supplies ranging from 4.5V to 24V. Output amplitude is constant at switching frequencies from DC to over 200kHz.

Features:

  • Supply voltage: 25V
  • Supply current: 6mA typical
  • Output ON current: 50mA
  • Output OFF voltage: 25V
  • Input Range: 100-240VAC @ 50-60Hz
  • Length of cord: 6 feet
  • Size: 3.1"L x 2.1"W x 1.1"H
  • Agency Approvals: UL/TUL/CE


Report a problem
Suggest a product
Specification Value
Sensor TypeHall Effect


Report a problem
Suggest a product