IC OP07 OP Amp General Purpose 8-pin DIP

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM324N(GL324) LM324N(GL324)
LM358N LM358N
TL072CP TL072CP
TL074CN TL074CN

$2.25 ea

372 ship on Aug. 22


  • Jameco Part no.: 27852
  • Manufacturer: Major Brands
  • Manufacturer no.: OP07
  • Jameco Catalog
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.49

Request a Large Quantity Quote

Ultra Low Offset Voltage Op Amp

Features

  • Packaging: PDIP-8
  • Voltage: 18V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyOP 07
    TypeGeneral Purpose Amplifier
    TechnologyBipolar
    Manufacturer TypeLow Offset Voltage Amplifier
    Number of Channels per Chip1
    Power Supply TypeDual
    Minimum Dual Supply Voltage±3V
    Typical Dual Supply Voltage±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current[email protected]±15V
    Maximum Input Offset Voltage[email protected]±15V
    Minimum CMRR100dB
    Minimum PSRR103.09dB(Typ)
    Rail to RailNo
    Shut Down SupportNo
    Typical Input Noise Voltage Density10.5nV/[email protected]±5V
    Typical NonInverting Input Noise Current Density0.35pA/[email protected]±15V
    Typical Slew Rate0.3V/[email protected]±15V
    Typical Voltage Gain112.04dB
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count8
    Supplier PackagePDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeOP Amp


    Report a problem
    Suggest a product