Infrared LED 935nm 2-Pin

You may also like:
LTE-4206 LTE-4206
Lite-On Electronics
LTL-293SJW LTL-293SJW
Lite-On Electronics
QED234 QED234
Fairchild Semiconductor
QEE122 QEE122
Fairchild Semiconductor
OP291A OP291A
Optek Technology
QEE113 QEE113
Fairchild Semiconductor

$1.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 1871975
  • Manufacturer: Optek Technology
  • Manufacturer no.: OP140A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
30+ $1.49
150+ $1.19
300+ $1.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

Infrared LED 935nm 2-Pin



Specifications

  • Illumination Color: Infrared
  • Wavelength: 935nm
  • Forward Current: 50mA
  • Forward Voltage: 1.6V
  • Viewing Angle: 40°
  • Lens Shape: Circular
  • Operating Temperature: -40°C to 100°C
  • Mounting Style: Through Hole

    Report a problem
    Suggest a product
  • Specification Value
    FamilyOP140A
    TypeIrLED
    CategoryIrLED
    Sub-CategoryRight Angle
    Number of LEDs1
    High BrightnessNo
    Viewing Angle40°
    LED MaterialGaAs
    Lens Dimensions1.58mmx1.58mmx0.84mm
    Lens Shape TypeCircular
    Maximum Forward Current50mA
    Maximum Forward Voltage per Color1.6V
    Maximum Power Dissipation100mW
    Peak Wavelength935 nm
    Reverse Voltage2V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count2
    Product Width2.54mm(Max)
    Product Height5.84mm(Max)
    Product Length4.57 mm (Max)
    Product TypeLED


    Report a problem
    Suggest a product