Infrared LED 890nm 2-Pin T1-3/4

Optek Technology Rohs logo
OP295A
You may also like:
QED234 QED234
Fairchild (onsemi)
QEE122 QEE122
Fairchild (onsemi)
550-2407F 550-2407F
Dialight
LTL2P3KGKNN LTL2P3KGKNN
Lite-On Electronics
OP166W OP166W
Optek Technology

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1872193">Substitute Products

  • Jameco Part no.: 1872193
  • Manufacturer: Optek Technology
  • Manufacturer no.: OP295A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
35+ $1.59
175+ $1.29
875+ $1.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35

Infrared LED 890nm 2-Pin T1-3/4



Specifications

  • Illumination Color: Infrared
  • Wavelength: 890nm
  • Forward Current: 100mA
  • Forward Voltage: 4V
  • Operating Temperature: -40°C to 100°C
  • Mounting Style: Through Hole
  • Package: T1-3/4
  • Rise Time: 500ns
  • Fall Time: 250ns

    Report a problem
    Suggest a product
  • Specification Value
    FamilyOP295A
    Product TypeIrLED
    Body OrientationTop Mount
    Number of LEDs1
    Viewing Angle20°
    LED MaterialAlGaAs
    Lens TypeCircular
    Lens Dimensions4.95mmx4.95mmx7.62mm
    Maximum Forward Current150mA
    Maximum Forward Voltage4V
    Power Dissipation1110 mW
    Peak Wavelength890 nm
    Reverse Voltage5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pins2
    PackageT-1 3/4
    Width5.97 mm
    Height8.64 mm
    Length5.97 mm


    Report a problem
    Suggest a product