Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Infrared LED 890nm 2-Pin T1-3/4

Optek Technology
OP296A
You may also like:
LTE-4206 LTE-4206
LTL-293SJW LTL-293SJW
LTL-1CHEE LTL-1CHEE
QEE122 QEE122
OP291A OP291A
QED234 QED234

$1.39 ea

1 ship on Feb. 24


  • Jameco Part no.: 1872206
  • Manufacturer: Optek Technology
  • Manufacturer no.: OP296A
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
40+ $1.39
200+ $1.20
1000+ $1.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40

Infrared LED 890nm 2-Pin T1-3/4



Specifications

  • Illumination Color: Infrared
  • Wavelength: 890nm
  • Forward Current: 150mA
  • Forward Voltage: 2V
  • Operating Temperature: -40°C to 100°C
  • Mounting Style: Through Hole
  • Package: T1-3/4
  • Lens Shape: Dome
  • Power Rating: 333mW
  • Rise Time: 500ns

    Report a problem
    Suggest a product
  • Specification Value
    FamilyOP296A
    TypeIrLED
    CategoryIrLED
    Sub-CategoryTop Mount
    Number of LEDs1
    High BrightnessNo
    Viewing Angle20°
    LED MaterialAlGaAs
    Lens Dimensions4.95mmx4.95mmx7.62mm
    Lens Shape TypeCircular
    Maximum Forward Current150mA
    Maximum Forward Voltage per Color2V
    Maximum Power Dissipation1110mW
    Peak Wavelength890 nm
    Reverse Voltage2V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.97mm
    Product Height8.64mm
    Product Length5.97mm
    Product TypeLED


    Report a problem
    Suggest a product