Phototransistor Chip Silicon NPN Transistor 935nm 2-Pin T-1

Optek Technology Rohs logo
OP506A
You may also like:
LTV-817 LTV-817
Lite-On Electronics
QSE113 QSE113
Fairchild Semiconductor
4N35M 4N35M
Fairchild Semiconductor
MCT9001 MCT9001
Fairchild Semiconductor
MOC3011M MOC3011M
Fairchild Semiconductor
TIL111M TIL111M
Fairchild Semiconductor

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1872281">Substitute Products

  • Jameco Part no.: 1872281
  • Manufacturer: Optek Technology
  • Manufacturer no.: OP506A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
35+ $1.59
175+ $1.39
875+ $1.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35
Phototransistor Chip Silicon 935nm 2-Pin T-1


PHOTOTRANSISTOR

Report a problem
Suggest a product
Specification Value
FamilyOP506
TypeChip
Number of Channels per Chip1
Phototransistor TypePhototransistor
PolarityNPN
Peak Wavelength935 nm
Lens TypeBlue
Maximum Dark Current100nA
Maximum Light Current4300uA(Min)
Maximum Emitter Collector Voltage5V
Power Dissipation100 mW
Maximum Collector Emitter Saturation Voltage0.4 V
Maximum Collector Emitter Voltage5 V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pins2
PackageT-1
MaterialSilicon
Width4.19 mm(Max)
Height5.08 mm(Max) + 0.76 mm
Length4.19 mm(Max)
Product TypePhototransistor


Report a problem
Suggest a product