Phototransistor Chip Silicon NPN Darlington 935nm 2-Pin T-1

Optek Technology
OP535A
You may also like:
LTV-817 LTV-817
QSE113 QSE113
MOC3042M MOC3042M
4N35M 4N35M
MOC3062M MOC3062M
MCT9001 MCT9001

$1.69 ea

Lead time 7 weeks


  • Jameco Part no.: 1872329
  • Manufacturer: Optek Technology
  • Manufacturer no.: OP535A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
20+ $1.69
100+ $1.49
200+ $1.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Photodarlington Chip Silicon 935nm 2-Pin T-1


OPTO:IR-EMITTER/DETECTOR

Report a problem
Suggest a product
Specification Value
FamilyOP535
TypeChip
Number of Channels per Chip1
Phototransistor TypePhotodarlington
PolarityNPN
Peak Wavelength935nm
Lens ColorGreen
Maximum Dark Current100nA
Maximum Light Current10500uA(Min)
Maximum Emitter Collector Voltage5V
Maximum Power Dissipation100mW
Maximum Collector Emitter Saturation Voltage1.1V
Maximum Collector Emitter Voltage15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1
Package MaterialSilicon
Product Width4.19mm(Max)
Product Height5.08mm(Max) + 0.76mm
Product Length4.19mm(Max)
Product TypePhototransistor


Report a problem
Suggest a product