Phototransistor IR Chip Silicon NPN Transistor 2-Pin

You may also like:
OP535A OP535A
QSE113 QSE113
OP294 OP294
SD5443-003 SD5443-003
OP506A OP506A
OP231 OP231
Price Reduced

$1.29 ea

310 ship on Sep. 26


  • Jameco Part no.: 1872337
  • Manufacturer: Optek Technology
  • Manufacturer no.: OP550A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
40+ $1.29
200+ $1.19
1000+ $1.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Phototransistor IR Chip Silicon 2-Pin


PHOTOTRANSISTOR

Report a problem
Suggest a product
Specification Value
FamilyOP550A
TypeIR Chip
Number of Channels per Chip1
Phototransistor TypePhototransistor
PolarityNPN
Peak Wavelength9999
Lens ColorClear
Maximum Dark Current100nA(Typ)
Maximum Light Current0.00255uA(Min)
Maximum Emitter Collector Voltage5V
Maximum Power Dissipation100mW
Maximum Collector Emitter Saturation Voltage0.4V(Typ)
Maximum Collector Emitter Voltage30V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count2
Package MaterialSilicon
Product Width2.54mm(Max)
Product Height5.84mm(Max)
Product Length4.57mm(Max)
Product TypePhototransistor


Report a problem
Suggest a product