Phototransistor 890nm Top View TO-206AA TO-18-3 Metal Can

You may also like:
TEPT5600 TEPT5600
LPT2023 LPT2023
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R
BPW34 BPW34
OP999 OP999
Clearance

$1.49 ea

10% discount applied in cart

175 ship on May. 10


  • Jameco Part no.: 2298807
  • Manufacturer: Optek Technology
  • Manufacturer no.: OP803
  • HTS code: 8541406050
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.29

Request a Large Quantity Quote

Phototransistor 890nm Top View TO-206AA TO-18-3 Metal Can

Specifications

  • Voltage - Collector Emitter Breakdown (Max): 30 V
  • Current - Collector (Ic) (Max): 50 mA
  • Current - Dark (Id) (Max): 100 nA
  • Wavelength: 890 nm
  • Power - Max: 250 mW
  • Mounting Type: Through Hole
  • Orientation: Top View
  • Operating Temperature: -65°C to 125°C (TA)
  • Package: TO-206AA, TO-18-3 Metal Can


Report a problem
Suggest a product
Specification Value
Product TypePhototransistor
PackageTO-18
PolarityNPN
Maximum Collector Emitter Voltage30V
Maximum Emitter Collector Voltage5V
Peak Wavelength850 nm
Lens ColorWater Clear


Report a problem
Suggest a product