Photodiode PIN Infrared 5mm 890nm 100mW

You may also like:
TEPT5700 TEPT5700
Vishay
TEPT5600 TEPT5600
Vishay
LPT2023 LPT2023
Ligitek
UT1893-91-0125-R UT1893-91-0125-R
Jameco ValuePro
UT1893-45-0125-R UT1893-45-0125-R
Jameco ValuePro
BPW34 BPW34
OSRAM Opto Semiconductors

$1.23 ea

129 In Stock
More Available – 3 weeks


  • Jameco Part no.: 1872441
  • Manufacturer: Optek Technology
  • Manufacturer no.: OP999
  • HTS code: 8541406050
  • Web Exclusive
# of units Price
1+ $1.23
10+ $1.035
100+ $0.99
500+ $0.95

Request a Large Quantity Quote

T1-3/4 PIN Silicon Photodiode

Features:

  • Size: 5.3mm diameter
  • Forward voltage: 1.2V
  • Forward current: 1mA
  • Wavelength: 890nm
  • Power dissipation: 100mW


Report a problem
Suggest a product
Specification Value
Product TypePhotodiode PIN
PackageT-1 3/4
PolarityN/A
Maximum Collector Emitter VoltageN/A
Maximum Emitter Collector VoltageN/A
Peak Wavelength890 nm
Lens TypeBlack
Half Intensity Angle DegreesN/A
Maximum Collector CurrentN/A
Maximum Dark Current60 nA
Maximum Light Current15 uA
Maximum Rise Time5 ns
Maximum Fall Time5 ns
Power Dissipation100 mW
Maximum Collector Emitter Saturation VoltageN/A
MountingThrough Hole
Pins2
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C


Report a problem
Suggest a product