# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
100+ | $0.25 |
500+ | $0.19 |
1000+ | $0.15 |
Specification | Value |
---|---|
Configuration | Photointerupter |
Peak Wavelength | 940 nm |
Gap Width | 3.12 mm |
Power Dissipation | 100 mW |
Maximum Collector Emitter Voltage | 30 V |
Maximum Emitter Collector Voltage | 5 V |
Maximum Collector Current | 30 mA |
Input Voltage | 1.3 V |
Maximum Forward Current | 1000 mA |
Maximum Rise Time | N/A |
Maximum Fall Time | N/A |
Mounting | PCB 4-Pin |
Family | OPB |
Maximum Reverse Voltage | 2V |
Output Device | Phototransistor |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Packaging | Tube |
Pins | 4 |
Width | 6.45 mm |
Height | 7.0 mm |
Length | 12.90 mm |