Photointerrupter Transmissive 3.18Mm Photologic Open Collector Buffer 5-Pin

Optek Technology Rohs logo
OPB460N11
You may also like:
TCST2103 TCST2103
Vishay
H21A1 H21A1
Isocom Components
LTH-1550-01 LTH-1550-01
Lite-On Electronics
OPB606A OPB606A
Optek Technology
QRD1114 QRD1114
Fairchild Semiconductor
IRLA075 IRLA075
Siemens Corporation

$4.75 ea

Call 1-800-831-4242


  • Jameco Part no.: 1872581
  • Manufacturer: Optek Technology
  • Manufacturer no.: OPB460N11
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541408000
  • Electronics Parts Locator
# of units Price
15+ $4.75
75+ $4.25
375+ $3.80

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch

Report a problem
Suggest a product
Specification Value
ConfigurationTransmissive
Gap Width3.18mm
Power Dissipation275 mW
Maximum Forward Current40 mA
Maximum Rise Time50 ns(Typ)
Maximum Fall Time50 ns(Typ)
MountingScrew
FamilyOPB460
Number of Channels per Chip1
Maximum Reverse Voltage2V
Output DevicePhotologic, Open Collector, Buffer
Slit Width0.25mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pins5
Width6.6mm (Max)
Height11.05mm (Max)
Product Length12.57mm (Max)


Report a problem
Suggest a product