# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.65 |
100+ | $2.35 |
Specification | Value |
---|---|
Configuration | Reflective |
Peak Wavelength | 935 nm |
Gap Width | N/A |
Power Dissipation | 75 mW |
Maximum Collector Emitter Voltage | 30 V |
Maximum Emitter Collector Voltage | 5 V |
Maximum Collector Current | 24 mA |
Input Voltage | 1.7 |
Maximum Forward Current | 50 mA |
Size | 6.1 mm x 4.39 mm |
Mounting | PCB .1"x.1" |