Photointerrupter Transmissive 4.83Mm Photologic Open Collector Buffer 5-Pin

Optek Technology Rohs logo
OPB626
You may also like:
TCST2103 TCST2103
Vishay
H21A1 H21A1
Isocom Components
LTH-1550-01 LTH-1550-01
Lite-On Electronics
OPB606A OPB606A
Optek Technology
QRD1114 QRD1114
Fairchild Semiconductor
H21A3 H21A3
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1872687">Substitute Products

  • Jameco Part no.: 1872687
  • Manufacturer: Optek Technology
  • Manufacturer no.: OPB626
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541408000
  • Electronics Parts Locator
# of units Price
15+ $3.45
75+ $2.97
375+ $2.63

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch

Report a problem
Suggest a product
Specification Value
ConfigurationTransmissive
Peak Wavelength890 nm
Gap Width4.83mm
Power Dissipation240 mW
Maximum Forward Current50 mA
Maximum Rise Time30 ns(Typ)
Maximum Fall Time30 ns(Typ)
MountingThrough Hole
FamilyOPB626
Number of Channels per Chip1
Maximum Reverse Voltage3V
Output DevicePhotologic, Open Collector, Buffer
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins5
Width5.33mm
Height9.27mm
Product Length9.91mm


Report a problem
Suggest a product