Photointerrupter Reflective Phototransistor 4-Pin

You may also like:
TEPT5700 TEPT5700
Vishay
PT460 PT460
Sharp Electronic Components
TEPT5600 TEPT5600
Vishay
LPT2023 LPT2023
Ligitek
UT1893-91-0125-R UT1893-91-0125-R
Jameco Valuepro
UT1893-45-0125-R UT1893-45-0125-R
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1872759">Substitute Products

  • Jameco Part no.: 1872759
  • Manufacturer: Optek Technology
  • Manufacturer no.: OPB704WZ
  • HTS code: 8541408000
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Reflective Phototransistor

Features:

  • Phototransistor output
  • High sensitivity
  • Focused for maximum sensitivity
  • 4-Pin

    Specifications:

  • Maximum reverse voltage: 2V
  • Operating temperature: -40°C to 80°C
  • Mounting: screw
  • Dimensions: 18.03mm (L) x 5.33mm (W) x 23.36mm (H)
  • Maximum power dissipation: 100mW
  • Maximum collector-emitter voltage: 30V
  • Maximum forward current: 40mA
  • Maximum collector current: 25mA
  • Peak wavelength: 890nm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product