Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin

Optek Technology
OPB841W55Z
You may also like:
H21A1 H21A1
QRD1114 QRD1114
OPB606A OPB606A
IRLA075 IRLA075
LTH-1550-01 LTH-1550-01
H21A3 H21A3

$7.05 ea

40 ship on Mar. 3


  • Jameco Part no.: 1873081
  • Manufacturer: Optek Technology
  • Manufacturer no.: OPB841W55Z
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
10+ $7.05
50+ $6.33
250+ $5.65

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch

Report a problem
Suggest a product
Specification Value
TypeTransmissive
Gap Width3.18mm
Maximum Power Dissipation100 mW
Maximum Collector Emitter Voltage24 V
Maximum Collector Current30 mA
Maximum Forward Current50 mA
MountingScrew
FamilyOPB841
Number of Channels per Chip1
Maximum Reverse Voltage2V
Output DevicePhototransistor
Slit Width1.27mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
Pin Count4
Product Width12.95mm
Product Height10.54mm
Product Length23.75mm


Report a problem
Suggest a product