Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin

Optek Technology Rohs logo
OPB870N11
You may also like:
TCST2103 TCST2103
Vishay
H21A1 H21A1
Isocom Components
LTH-1550-01 LTH-1550-01
Lite-On Electronics
OPB606A OPB606A
Optek Technology
QRD1114 QRD1114
Fairchild Semiconductor
H21A3 H21A3
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1873217">Substitute Products

  • Jameco Part no.: 1873217
  • Manufacturer: Optek Technology
  • Manufacturer no.: OPB870N11
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541408000
  • Electronics Parts Locator
# of units Price
15+ $4.85
75+ $4.19
375+ $3.71

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch

Report a problem
Suggest a product
Specification Value
ConfigurationTransmissive
Gap Width3.18mm
Power Dissipation100 mW
Maximum Collector Emitter Voltage30 V
Maximum Collector Current30 mA
Maximum Forward Current50 mA
FamilyOPB870
Number of Channels per Chip1
Maximum Reverse Voltage2V
Output DevicePhototransistor
Slit Width0.254mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pins4
Width6.35mm
Height10.8mm
Product Length12.32mm


Report a problem
Suggest a product