Photointerrupter Transmissive 9.5Mm Photologic Totem Pole Buffer 5-Pin

Optek Technology Rohs logo
OPB900W55Z
You may also like:
TCST2103 TCST2103
Vishay
H21A1 H21A1
Isocom Components
LTH-1550-01 LTH-1550-01
Lite-On Electronics
OPB606A OPB606A
Optek Technology
QRD1114 QRD1114
Fairchild Semiconductor
IRLA075 IRLA075
Siemens Corporation

$9.55 ea

Call 1-800-831-4242


  • Jameco Part no.: 1873381
  • Manufacturer: Optek Technology
  • Manufacturer no.: OPB900W55Z
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541408000
  • Electronics Parts Locator
# of units Price
10+ $9.55
50+ $8.57
250+ $7.65

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch

Report a problem
Suggest a product
Specification Value
ConfigurationTransmissive
Gap Width9.5mm
Power Dissipation300 mW
Maximum Forward Current40 mA
Maximum Rise Time70 ns(Typ)
Maximum Fall Time70 ns(Typ)
MountingScrew
FamilyOPB900W55
Number of Channels per Chip1
Maximum Reverse Voltage2V
Output DevicePhotologic, Totem Pole, Buffer
Slit Width1.27mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pins5
Width6.35mm
Height10.8mm
Product Length30.99mm


Report a problem
Suggest a product