Photointerrupter Transmissive 9.5Mm Photologic Open Collector Inverter 5-Pin

Optek Technology
OPB913W55Z
You may also like:
H21A1 H21A1
IRLA075 IRLA075
H21A3 H21A3
TCST1103 TCST1103
TCRT5000 TCRT5000
OPB626 OPB626

$10.49 ea

15 ship on Aug. 29


  • Jameco Part no.: 1873428
  • Manufacturer: Optek Technology
  • Manufacturer no.: OPB913W55Z
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $10.49
25+ $9.49
50+ $8.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch

Report a problem
Suggest a product
Specification Value
TypeTransmissive
Wavelength890 nm
Gap Width9.5mm
Maximum Power Dissipation300 mW
Maximum Forward Current40 mA
Maximum Rise Time70 ns(Typ)
Maximum Fall Time70 ns(Typ)
MountingScrew
FamilyOPB913W5
Number of Channels per Chip1
Maximum Reverse Voltage2V
Output Device"Photologic, Open Collector, Inverter"
Slit Width1.27mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pin Count5
Product Width6.36mm
Product Height15.63mm
Product Length30.99mm


Report a problem
Suggest a product