Photointerrupter Transmissive 3.18Mm Photologic Open Collector Buffer 5-Pin

You may also like:
TCST2103 TCST2103
H21A1 H21A1
LTH-1550-01 LTH-1550-01
OPB606A OPB606A
QRD1114 QRD1114
IRLA075 IRLA075

$9.39 ea

Call 1-800-831-4242


  • Jameco Part no.: 1873452
  • Manufacturer: Optek Technology
  • Manufacturer no.: OPB941W51Z
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541408000
  • Electronics Parts Locator
# of units Price
10+ $9.39
50+ $8.49
250+ $7.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch

Report a problem
Suggest a product
Specification Value
ConfigurationTransmissive
Gap Width3.18mm
Power Dissipation300 mW
Maximum Forward Current40 mA
Maximum Rise Time70 ns(Typ)
Maximum Fall Time70 ns(Typ)
MountingScrew
FamilyOPB941W51
Number of Channels per Chip1
Maximum Reverse Voltage2V
Output DevicePhotologic, Open Collector, Buffer
Slit Width1.27mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Pins5
Width12.95mm
Height10.54mm
Product Length23.75mm


Report a problem
Suggest a product