Photodiode PIN Chip 905nm 0.55A/ Watt Sensitivity 3-Pin TO-46

Optek Technology Rohs logo
OPF430
You may also like:
OP535A OP535A
Optek Technology
LTV-817 LTV-817
Lite-On Electronics
QSE113 QSE113
Fairchild Semiconductor
MOC3042M MOC3042M
Fairchild Semiconductor
4N35M 4N35M
Fairchild Semiconductor
MOC3062M MOC3062M
Fairchild Semiconductor

$21.79 ea

Call 1-800-831-4242


  • Jameco Part no.: 1873807
  • Manufacturer: Optek Technology
  • Manufacturer no.: OPF430
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541407080
  • Web Exclusive
# of units Price
5+ $21.79
25+ $19.74
50+ $18.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Photodiode PIN Chip 905nm 0.55A/ Watt Sensitivity 3-Pin TO-46

Report a problem
Suggest a product
Specification Value
Reverse Voltage-Min (V)100
TypePHOTODIODE DETECTOR
Dominant Wavelength860 nm
Peak Wavelength900 nm
PackageTO-46
Mounting FeatureTHROUGH HOLE MOUNT
Maximum Operating Temperature125°C
Minimum Operating Temperature-55°C
Height3.33 mm
Diameter4.7 mm
Dark Current (nA)0.1
Fiber Type50/125, 100/140, MMF
Responsivity (A/W)0.55
Transmission TypeANALOG


Report a problem
Suggest a product