Photodetector 3-Pin TO-18

Optek Technology Rohs logo
OPL801
You may also like:
TEPT5700 TEPT5700
Vishay
PT460 PT460
Sharp Electronic Components
TEPT5600 TEPT5600
Vishay
LPT2023 LPT2023
Ligitek
UT1893-91-0125-R UT1893-91-0125-R
Jameco Valuepro
UT1893-45-0125-R UT1893-45-0125-R
Jameco Valuepro

$6.29 ea

995 ship on Jan. 31


  • Jameco Part no.: 1873920
  • Manufacturer: Optek Technology
  • Manufacturer no.: OPL801
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541406050
  • Electronics Parts Locator
# of units Price
10+ $6.29
50+ $5.69
250+ $5.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Photodetector 3-Pin TO-18


OPTO DEVICE-OPTO DEVICE: MISC

Report a problem
Suggest a product
Specification Value
Product TypeLOGIC OUTPUT
Package3mm, T-1
Maximum Rise Time70 ns
Maximum Fall Time70 ns
Power Dissipation120 mW
MountingThrough Hole
Pins3
Maximum Propagation Delay Time5000ns(Typ)
Minimum Input Voltage4.5
ShapeROUND
Infrared RangeYES
ConfigurationCOMPLEX
Number of Functions1
Maximum Operating Temperature110°C
Supply Current15 mA
Minimum Operating Temperature-55°C
Additional FeatureTTL COMPATIBLE
Input Voltage5 V
Maximum Input Voltage5.5 V
ApplicationGENERAL PURPOSE
Maximum Output Current100mA
Height6.86 mm (Max)
Length5.84 mm


Report a problem
Suggest a product