Switch Slide (On-On) Single Pole Double Throw Side Slide 0.1 Amp 12 Volt 10000 Cycle PC Pins Bracket Mount Through Hole Bulk

You may also like:
SS12D02 SS12D02
SS-12E17 SS-12E17
SS-12F56-4 SS-12F56-4
1AM4022 1AM4022
35-222-BU 35-222-BU
35-202-BU 35-202-BU
MS22D16 MS22D16

$0.55 ea

238 ship on May. 10
More Available – 3 weeks


  • Jameco Part no.: 588220
  • Manufacturer: C&K
  • Manufacturer no.: OS102011MA1QN1
  • HTS code: 8536509050
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.45
100+ $0.39

Request a Large Quantity Quote

SPDT On-On Slide Switch


Features:
  • Contact form: SPDT ON-ON
  • Contact rating: 0.2A @ 30VDC
  • Dimensions: 0.34"L x 0.17"W x 0.15"D
  • Number of pins: 3
  • 2 mounting flanges
  • Top actuation
  • Metal housing
  • Phenolic insulated

    Report a problem
    Suggest a product
  • Specification Value
    Pins3
    Contact FormSPDT
    Switch FunctionON-ON
    Contact Rating0.2 A @ 30 VDC
    Size (L" x W" x H")0.34 x 0.17 x 0.15
    Lead Pitch0.08 in.
    Housing MaterialMetal
    Actuator TypeSide Slide
    Color - Actuator/CapBlack
    Product Length0.34 in.
    Width0.17 in.
    Height0.15 in.


    Report a problem
    Suggest a product