100 MHz TTL Oscillator 5V 90mA 3ns DIP-14 4-Pin Full Can

You may also like:
OSC1 OSC1
Jameco Valuepro
H5C-2E3 3.6864 H5C-2E3 3.6864
FOX ELECTRONICS
OSC4 OSC4
Jameco Valuepro
OSC10.000 OSC10.000
Jameco Valuepro
OSC2 OSC2
Jameco Valuepro
OSC1.843 OSC1.843
Jameco Valuepro
Clearance

$2.95 ea

88 In Stock


  • Jameco Part no.: 76857
  • Manufacturer: James Electronics
  • Manufacturer no.: OSC100
  • HTS code: 8541600080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.75
50+ $2.49

Request a Large Quantity Quote

100 MHz TTL Oscillator 5V 90mA 3ns DIP-14 4-Pin Full Can

Specifications

  • Base Resonator: Crystal
  • Frequency: 100 MHz
  • Rise/Fall Time: 3 ns
  • Output: TTL
  • Voltage - Supply: 5 V
  • Frequency Stability: ±100 ppm
  • Absolute Pull Range (APR): n/a
  • Current - Supply (Max): 90 mA
  • Mounting Type: Through Hole
  • Package: 14-DIP, 4 Leads (Full Size, Metal Can)


Report a problem
Suggest a product
Specification Value
Product TypeTTL Oscillator
Holder TypeFull Can
Frequency100 MHz
Frequency Stability100 ppm
Input Voltage5 VDC
Maximum Input Current90 mA
Rise & Fall Time (Tr,Tf)3 ns
Device Socket Type14 Pin (PN: 133006)


Report a problem
Suggest a product