# of units | Price |
---|---|
1+ | $2.25 |
10+ | $1.95 |
100+ | $1.75 |
500+ | $1.49 |
1000+ | $1.25 |
Specification | Value |
---|---|
Product Type | TTL Oscillator |
Holder Type | Full Can |
Frequency | 20 MHz |
Frequency Stability | 100 ppm |
Input Voltage | 5 VDC |
Maximum Input Current | 20 mA |
Rise & Fall Time (Tr,Tf) | 10 ns |
Device Socket Type | 14 Pin (PN: 133006) |