# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.09 |
500+ | $0.99 |
2000+ | $0.89 |
Specification | Value |
---|---|
Pitch | 0.197 in., 5 mm |
Number of Rows | 1 |
Number of Contacts | 24 |
Board Mount Length | 0.120 in. |
Contact Length | 0.23 in. |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Tin |
Housing Material | Thermoplastic |
Gender | Male |
Housing Color | Black |