Terminal Block Header 0.2 Inch Pitch 2 Position Vertical Male

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology

$0.39 ea

577 In Stock


  • Jameco Part no.: 2300303
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTOQ025450
  • HTS code: 8536694040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

Terminal Block Header 0.2 Inch Pitch 2 Position Vertical Male

Specifications

  • Number of poles: 2
  • Voltage rating: 300 Volt
  • Current rating: 15 Amp
  • Pitch: 0.2" (5.08mm)
  • Insulation withstanding voltage: AC 1600 volt min
  • Insulation resistance: 1000MΩ
  • Operating temperature: -40°C to +115°C
  • Soldering temperature: 250°C ±10°C / 5 sec
  • Safety approval: UL


Report a problem
Suggest a product
Specification Value
Pitch0.200 in., 5.08 mm
GenderMale
Number of Positions2
DescriptionHeader
Current Rating15 A
Voltage Rating300 VAC
Top TerminationHeader, male pins, shrouded
Body OrientationVertical
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins


Report a problem
Suggest a product