Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Block Header 0.2 Inch Pitch 2 Position Right Angle Male

You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTOQ025450 OSTOQ025450

$0.49 ea

225 ship on Mar. 30
More Available – 5 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.25
100+ $0.17
500+ $0.14
1000+ $0.12

Request a Large Quantity Quote

Terminal Block Header 0.2 Inch Pitch 2 Position Right Angle Male

Specifications

  • Number of poles: 2
  • Voltage rating: 300 Volt
  • Current rating: 15 Amp
  • Pitch: 0.2" (5.08mm)
  • Insulation withstanding voltage: AC 1600 volt min
  • Insulation resistance: 1000MΩ
  • Operating temperature: -40°C to +115°C
  • Soldering temperature: 250°C ±10°C / 5 sec
  • Safety approval: UL


Report a problem
Suggest a product
Specification Value
DescriptionHeader
Pitch (Inches)0.200
No. of Positions2
Maximum Current Rating (A)15
Rated Voltage (V)300
GenderMale
MountingThrough Hole


Report a problem
Suggest a product