Terminal Block Header 0.197 Inch Pitch 3 Position Vertical Male

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology
Price Reduced

$0.49 ea

132 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2300383
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTOQ037150
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.35
100+ $0.25
250+ $0.19
500+ $0.17

Request a Large Quantity Quote

Terminal Block Header 0.197 Inch Pitch 3 Position Vertical Male

Specifications

  • Number of poles: 3
  • Voltage rating: 300 Volt
  • Current rating: 15 Amp
  • Pitch: 0.197" (5.00mm)
  • Insulation withstanding voltage: AC 1600 volt min
  • Insulation resistance: 1000MΩ
  • Operating temperature: -40°C to +115°C
  • Soldering temperature: 250°C ±10°C / 5 sec
  • Safety approval: UL


Report a problem
Suggest a product
Specification Value
Pitch0.197 in., 5 mm
GenderMale
Number of Positions3
DescriptionHeader
Current Rating15 A
Voltage Rating300 VAC
Top TerminationHeader, male pins, shrouded
Body OrientationVertical
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins


Report a problem
Suggest a product