Terminal Block Header 0.2 Inch Pitch 4 Position Vertical Male

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161

$0.69 ea

126 ship on Jan. 27
More Available – 5 weeks


  • Jameco Part no.: 2300335
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTOQ045450
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.45
100+ $0.32
250+ $0.29
500+ $0.25

Request a Large Quantity Quote

Terminal Block Header 0.2 Inch Pitch 4 Position Vertical Male

Specifications

  • Number of poles: 4
  • Voltage rating: 300 Volt
  • Current rating: 15 Amp
  • Pitch: 0.2" (5.08mm)
  • Insulation withstanding voltage: AC 1600 volt min
  • Insulation resistance: 1000MΩ
  • Operating temperature: -40°C to +115°C
  • Soldering temperature: 250°C ±10°C / 5 sec
  • Safety approval: UL


Report a problem
Suggest a product
Specification Value
Pitch (Inches)0.200
GenderMale
No. of Positions4
DescriptionHeader
Maximum Current Rating (A)15
Rated Voltage (V)300
Top TerminationHeader, male pins, shrouded
Body OrientationVertical
MountingThrough Hole
No. of Rows1
Contact PlatingTin
Bottom TerminationPC Pins


Report a problem
Suggest a product