# of units | Price |
---|---|
1+ | $0.65 |
10+ | $0.39 |
100+ | $0.29 |
250+ | $0.25 |
500+ | $0.23 |
Specification | Value |
---|---|
Pitch | 0.197 in., 5 mm |
Gender | Female |
Number of Positions | 2 |
Description | Header |
Current Rating | 16 A |
Voltage Rating | 250 VAC |
Top Termination | Screw, Leaf Spring, Wire Guard |
Body Orientation | Straight |
Mounting | Through Hole |
Number of Rows | 1 |
Contact Plating | Tin/Zinc |
Bottom Termination | PC Pins |
Wire Gauge (AWG) | 14-26 |
Contact Material | Brass/Steel |
Housing Material | Thermoplastic |
Housing Color | Blue |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 105°C |
Depth | 9 mm |
Family | OSTTA |
Height | 12.6 mm |
Length | 5.6 mm |