Terminal Block Header 3 Position Top Screw 5.08mm Solder Straight Thru-Hole 15A

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology

$0.85 ea

1,787 In Stock
More Available – 3 weeks


  • Jameco Part no.: 152355
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTTA034163
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $0.85
10+ $0.65
100+ $0.49
250+ $0.39
500+ $0.37

Request a Large Quantity Quote

Terminal Block Header 3 Position Top Screw 5.08mm Solder Straight Thru-Hole

Specifications

  • Top screw


Report a problem
Suggest a product
Specification Value
Pitch0.200 in., 5.08 mm
GenderFemale
Number of Positions3
DescriptionHeader
Current Rating15 A
Voltage Rating300 VAC
Top TerminationScrew, Leaf Spring, Wire Guard
Body OrientationStraight
MountingThrough Hole
Number of Rows1
Contact PlatingTin/Zinc
Bottom TerminationPC Pins
Wire Gauge (AWG)14-22
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorBlue
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
Depth9 mm
FamilyOSTTA
Height13 mm
Length15.94 mm
Figure10


Report a problem
Suggest a product