Terminal Block Header 3 Position Top Screw 5mm Solder Straight Thru-Hole 16A

You may also like:
OSTTA030161 OSTTA030161
On Shore Technology
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
Clearance

$0.49 ea

10% discount applied in cart

195 In Stock


  • Jameco Part no.: 2281135
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTTAXX0101
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
250+ $0.22
500+ $0.19

Request a Large Quantity Quote

Terminal Block Header 3 Position Top Screw 5mm Solder Straight Thru-Hole 16A

Features

  • Number of Positions: 3
  • Voltage rating: 250VAC / 250VAC / 250VAC
  • Current rating: 16A
  • Wire range: 14-26 / 14-22 AWG
  • Torque: 2.6 Lb-In / 4 Kgf-cm / 0.6 Nm
  • Screw: M3
  • Wire strip length: 6-7mm
  • Withstanding voltage: 1.5KV / 1.5KV / 2KV
  • Operating temperature: -30°C to +105°C
  • Soldering temperature: 250°C ±10°C / 5 sec
  • Safety approval: UL / CSA / VDE


Report a problem
Suggest a product
Specification Value
Pitch0.197 in., 5 mm
GenderFemale
Number of Positions3
DescriptionHeader
Current Rating16 A
Voltage Rating250 VAC
Top TerminationScrew
Body OrientationVertical
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Wire Gauge (AWG)14-26
Contact MaterialBrass
Housing MaterialThermoplastic
Housing ColorBlack
Depth9.0 mm
Height12.6 mm
Length15.6 mm


Report a problem
Suggest a product