Terminal Block Header 2 Position Top Screw 5mm Solder Straight Thru-Hole 15A

You may also like:
EK500V-02P-R EK500V-02P-R
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161

$0.65 ea

297 ship on Jan. 18
More Available – 3 weeks


  • Jameco Part no.: 189676
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTTC020162
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.45
100+ $0.29
250+ $0.25
500+ $0.22

Request a Large Quantity Quote

Terminal Block Header 2 Position Top Screw PC Pins

Features

  • Terminal spacing:0.197 in/5.0mm
  • Top screw


Report a problem
Suggest a product
Specification Value
Pitch (Inches)0.197
GenderFemale
No. of Positions2
DescriptionHeader
Maximum Current Rating (A)15
Rated Voltage (V)300
Top TerminationScrew, Leaf Spring, Wire Guard
Body OrientationStraight
MountingThrough Hole
No. of Rows1
Contact PlatingZinc
Bottom TerminationPC Pins
Wire Size14-22 AWG
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorBlue
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
Pitch (mm)5
Product Depth7.5mm
FamilyOSTTC
Product Height9.9mm
Product Length11.2mm
Figure6


Report a problem
Suggest a product